07390111010 | SES-Sterling
Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, crosslinked, black, 07390111010
Order No.: 91F9546
EAN: 3597470200285
MPN:
07390111010
PLIOFINE B-EX 320/30 SCHWARZ
Series: PLIOFINE B-EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Available: 1,000 pcs.
Available in 7 Days: 1,500 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1499 €
10 pcs.
0.1416 €
100 pcs.
0.1226 €
500 pcs.
0.1071 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable sleeve, 0739 0111 010, SES-Sterling
The 0739 0111 010PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 30 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |