07390026002 | SES-Sterling
Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, blue, 07390026002, 1 piece with 1,2 meters
Order No.: 91F9526
EAN: 3597470121757
MPN:
07390026002
PLIOFINE B-EX 640 (1,22M) BLAU
Series: PLIOFINE B-EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Available in 7 Days: 33 pcs. - if ordered today
Heat shrinkable sleeve, 0739 0026 002, SES-Sterling
The 0739 0026 002PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 1.22 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | blue | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |