07390012002 | SES-Sterling

Heatshrink tubing, 2:1, (38.1/19 mm), PO, crosslinked, blue, 07390012002

Order No.: 91F9518
EAN: 3597470121252
MPN:
07390012002
PLIOFINE B-EX 3800 BLAU
Series: PLIOFINE B-EX
07390012002 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
22.5029 € *
Available in 7 Days: 45 mtr. - if ordered today
Total Price:
675.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
22.5029 €

Heat shrinkable sleeve, 0739 0012 002, SES-Sterling

The 0739 0012 002 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 38.1 mm
Inner diameter after shrinkage 19 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.76 mm
Colour blue
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin EC
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes