07390011004 | SES-Sterling

Heatshrink tubing, 2:1, (32/16 mm), PO, crosslinked, yellow, 07390011004

Order No.: 91F9516
EAN: 3597470121214
MPN:
07390011004
PLIOFINE B-EX 3200 GELB
Series: PLIOFINE B-EX
07390011004 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.6469 € *
Available in 7 Days: 30 mtr. - if ordered today
Total Price:
589.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
19.6469 €

Heat shrinkable sleeve, 0739 0011 004, SES-Sterling

The 0739 0011 004 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 32 mm
Inner diameter after shrinkage 16 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.89 mm
Colour yellow
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin EC
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes