07390007005 | SES-Sterling

Heatshrink tubing, 2:1, (9.5/4.8 mm), PO, crosslinked, orange, 07390007005

Order No.: 91F9501
EAN: 3597470673676
MPN:
07390007005
PLIOFINE B-EX 950 ORANGE
Series: PLIOFINE B-EX
07390007005 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.332 € *
Available in 7 Days: 750 mtr. - if ordered today
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
3.332 €

Heat shrinkable sleeve, 0739 0007 005, SES-Sterling

The 0739 0007 005 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour orange
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 75 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes