07390006010 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, 07390006010

Order No.: 91F9498
EAN: 3597470120934
MPN:
07390006010
PLIOFINE B-EX 640 SCHWARZ
Series: PLIOFINE B-EX
07390006010 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.4514 € *
Available in 7 Days: 1,350 mtr. - if ordered today
Total Price:
183.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
2.4514 €

Heat shrinkable sleeve, 0739 0006 010, SES-Sterling

The 0739 0006 010 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour black
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin FR
Original Packaging Reel with 75 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes