07390006007 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, red, 07390006007

Order No.: 91F9497
EAN: 3597470120927
MPN:
07390006007
PLIOFINE B-EX 640 ROT
Series: PLIOFINE B-EX
07390006007 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.7013 € *
Available in 7 Days: 262 mtr. - if ordered today
Total Price:
202.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
2.7013 €

Heat shrinkable sleeve, 0739 0006 007, SES-Sterling

The 0739 0006 007 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour red
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 75 meters
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15