07390004007 | SES-Sterling

Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, crosslinked, red, 07390004007

Order No.: 91F9492
EAN: 3597470120804
MPN:
07390004007
PLIOFINE B-EX 320 ROT
Series: PLIOFINE B-EX
07390004007 SES-Sterling Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9278 € *
Available: 150 mtr.
Total Price:
289.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 mtr.
1.9278 €

Heat shrinkable sleeve, 0739 0004 007, SES-Sterling

The 0739 0004 007 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 150 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour red
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 150 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes