0639 0005 018 | SES-Sterling
Heatshrink tubing, 2:1, (4.8/2.4 mm), PO, crosslinked, natural, 0639 0005 018
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5708 € *
Available: 75 mtr.
Available in 7 Days: 262 mtr. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5708 €
10 mtr.
1.4042 €
75 mtr.
1.3209 €
150 mtr.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 0639 0005 018, SES-Sterling
Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 75 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | natural | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 75 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |