0603 0275 010 | SES-Sterling
Heatshrink tubing, 2:1, (16/8 mm), PO, crosslinked, black, 0603 0275 010, package with 6 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
48.6591 € *
Available in 7 Days: 16 pck. - if ordered today
Total Price:
48.66 € *
Price list
Quantity
Price per unit*
1 pck.
48.6591 €
5 pck.
44.8154 €
10 pck.
40.9598 €
25 pck.
38.4013 €
50 pck.
35.8428 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing box, 0603 0275 010, SES-Sterling
The heat shrinkable sleeving is cut during the manfacturing. This is why it is straight and easy to use. It is not flattened and has no folds which you meet on sleeving on reels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 16 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 6 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |