02580355010 | SES-Sterling
Grommet, cable Ø 21 mm, PCR, black, 02580355010
Unit Price (€ / pc.)
1.3447 € *
Available: 482 pcs.
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
100 pcs.
1.1186 €
500 pcs.
1.0353 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane grommets, type SES HELAVIA DG.
Used to close cable exits or to feed cables; Material: polychloroprene rubber. Color: black. Temperature range: –30 to +90 °C.
Pg type membrane grommets.
Technical attributes (type, dimensions): DG 21, B 21, d 28, C 35, D 8.0, E 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 21 mm | |
| Mounting hole size | 28 mm | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |