02580012010 | SES-Sterling

Grommet, cable Ø 13.5 mm, PCR, black, 02580012010

Order No.: 12H3734
EAN: 3597470345566
MPN:
02580012010
DGM20
Series: HELAVIA DG
02580012010 SES-Sterling Grommets Image 1
02580012010 SES-Sterling Grommets Image 2
02580012010 SES-Sterling Grommets Image 3
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 161 pcs.
Available in 7 Days: 17,200 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane grommets, type SES HELAVIA DG.

Used to close cable exits or to feed cables; Material: polychloroprene rubber. Color: black. Temperature range: –30 to +90 °C.

Metric membrane grommets.

Technical attributes (type, dimensions): DG M 20, CD 13.5, d 20, C 25, D 7.0, E 2.0 mm

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 13.5 mm
Mounting hole size 20 mm
Wall thickness 2 mm
Colour black
Material PCR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No