02580011010 | SES-Sterling
Grommet, cable Ø 9 mm, PCR, black, 02580011010
Unit Price (€ / pc.)
0.4641 € *
Available: 795 pcs.
Available in 7 Days: 6,650 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane grommets, type SES HELAVIA DG.
Used to close cable exits or to feed cables; Material: polychloroprene rubber. Color: black. Temperature range: –30 to +90 °C.
Metric membrane grommets.
Technical attributes (type, dimensions): DG M16, CD 9.0, d 16, C 20, D 7.0, E 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 9 mm | |
| Mounting hole size | 16 mm | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |