0258 0419 010 | SES-Sterling

Grommet, cable Ø 11 mm, CR, black, 0258 0419 010

Order No.: 13H2233
EAN: 3597470604854
MPN:
0258 0419 010
DG 11/3,5
Series: HELAVIA DG
0258 0419 010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available: 100 pcs.
Available in 7 Days: 2,050 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0829 €
100 pcs.
1.0234 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Perforated membrane, 0258 0419 010, SES-Sterling

The 0258 0419 010 is a perforated membrane in black polychloroprene rubber. It is designed to close off unused entries in panels, enclosures and housings of all types. Wires and conduits can pass through the membrane if required.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 18.5 mm
Wall thickness 2 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes