0258 0408 010 | SES-Sterling
Grommet, cable Ø 53 mm, CR, black, 0258 0408 010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Available in 7 Days: 2,750 pcs. - if ordered today
Total Price:
370.69 € *
Price list
Quantity
Price per unit*
50 pcs.
7.4137 €
100 pcs.
6.9496 €
500 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-cut membrane, 0258 0408 010, SES-Sterling
The 0258 0408 010 is a cross-cut membrane in black polychloroprene rubber. It is designed to close off unused entries in panels, enclosures and housings of all types. Wires and conduits can pass through the membrane if required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 53 mm | |
| Mounting hole size | 64 mm | |
| Wall thickness | 2.5 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |