02570064010 | SES-Sterling
Grommet, cable Ø 11 mm, PCR, black, 02570064010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available in 7 Days: 3,050 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6898 €
50 pcs.
1.5946 €
100 pcs.
1.4994 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 0257 0064 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 11 mm | |
| Length | 6.5 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |