02570037010 | SES-Sterling
Grommet, cable Ø 4.8 mm, PCR, black, 02570037010
Unit Price (€ / pc.)
0.7140 € *
Available: 100 pcs.
Available in 7 Days: 3,750 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 0257 0037 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 4.8 mm | |
| Mounting hole size | 7.9 mm | |
| Wall thickness | 8.4 mm | |
| Length | 12.2 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |