02570036010 | SES-Sterling
Grommet, cable Ø 3.25 mm, PCR, black, 02570036010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 7 Days: 850 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 0257 0036 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 3.25 mm | |
| Mounting hole size | 6.35 mm | |
| Wall thickness | 8.4 mm | |
| Length | 12.2 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |