02570033010 | SES-Sterling
Grommet, cable Ø 1.5 to 6.5 mm, PCR, black, 02570033010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 7 Days: 5,800 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 0257 0033 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 1.5 mm | |
| max. Cable diameter | 6.5 mm | |
| Length | 17 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |