02570019010 | SES-Sterling
Grommet, cable Ø 7.5 to 9 mm, PCR, black, 02570019010
Unit Price (€ / pc.)
0.9044 € *
Available: 100 pcs.
Available in 7 Days: 2,050 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable grommet, 0257 0019 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 7.5 mm | |
| max. Cable diameter | 9 mm | |
| Mounting hole size | 12 mm | |
| Wall thickness | 13 mm | |
| Length | 18 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |