02520626010 | SES-Sterling
Grommet, cable Ø 26 to 35 mm, PG36, EPDM, black, 02520626010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available: 10 pcs.
Available in 7 Days: 360 pcs. - if ordered today
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9036 €
25 pcs.
2.6894 €
50 pcs.
2.4633 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
PG grommet, 02520626010, SES-Sterling
PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 26 mm | |
| max. Cable diameter | 35 mm | |
| Mounting hole size | 48 mm | |
| Thread size | PG36 | |
| Wall thickness | 4 mm | |
| Length | 34.9 mm | |
| Colour | black | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |