02520622025 | SES-Sterling
Grommet, cable Ø 7 to 10 mm, PG11, EPDM, gray, 02520622025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 7 Days: 600 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
PG grommet, 02520622025, SES-Sterling
PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 7 mm | |
| max. Cable diameter | 10 mm | |
| Mounting hole size | 19 mm | |
| Thread size | PG11 | |
| Wall thickness | 4 mm | |
| Length | 19.8 mm | |
| Colour | gray | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |