02520621025 | SES-Sterling

Grommet, cable Ø 5 to 7 mm, PG9, EPDM, gray, 02520621025

Order No.: 13H2367
EAN: 3597470652435
MPN:
02520621025
DX PG9
Series: DX-PG
02520621025 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available: 50 pcs.
Available in 7 Days: 5,375 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
25 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

PG grommet, 02520621025, SES-Sterling

PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.

Technical specifications
Filter Property Value
Product type grommet
min. cable diameter 5 mm
max. Cable diameter 7 mm
Mounting hole size 16 mm
Thread size PG9
Wall thickness 4 mm
Length 17.8 mm
Colour gray
Material EPDM
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes