02520620025 | SES-Sterling
Grommet, cable Ø 3 to 5 mm, PG7, EPDM, gray, 02520620025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 50 pcs.
Available in 7 Days: 525 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale
PG grommet, 02520620025, SES-Sterling
PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 3 mm | |
| max. Cable diameter | 5 mm | |
| Mounting hole size | 13 mm | |
| Thread size | PG7 | |
| Wall thickness | 2 mm | |
| Length | 12.6 mm | |
| Colour | gray | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |