02520614010 | SES-Sterling
Grommet, cable Ø 15 to 20 mm, M32, EPDM, black, 02520614010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available: 15 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8211 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0252 0614 010, SES-Sterling
DX grommet, sealing in EPDM rubber, IP67.
Applications
- Grommet suitable for appliance outlets
- Control box outputs
- Housing outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 15 mm | |
| max. Cable diameter | 20 mm | |
| Mounting hole size | 32.5 mm | |
| Thread size | M32 | |
| Wall thickness | 4 mm | |
| Length | 24.6 mm | |
| Colour | black | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |