02520612025 | SES-Sterling
Grommet, cable Ø 8 to 12 mm, M20, EPDM, gray, 02520612025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 7 Days: 1,450 pcs. - if ordered today
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0252 0612 025, SES-Sterling
DX grommet, sealing in EPDM rubber, IP67.
Applications
- Grommet suitable for appliance outlets
- Control box outputs
- Housing outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 8 mm | |
| max. Cable diameter | 12 mm | |
| Mounting hole size | 20.5 mm | |
| Thread size | M20 | |
| Wall thickness | 4 mm | |
| Length | 20 mm | |
| Colour | gray | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |