02520611010 | SES-Sterling
Grommet, cable Ø 5 to 9 mm, M16, EPDM, black, 02520611010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0252 0611 010, SES-Sterling
DX grommet, sealing in EPDM rubber, IP67.
Applications
- Grommet suitable for appliance outlets
- Control box outputs
- Housing outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 5 mm | |
| max. Cable diameter | 9 mm | |
| Mounting hole size | 16.5 mm | |
| Thread size | M16 | |
| Wall thickness | 4 mm | |
| Length | 17.7 mm | |
| Colour | black | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |