02520610010 | SES-Sterling

Grommet, cable Ø 4 to 7 mm, M12, EPDM, black, 02520610010

Order No.: 12H9920
EAN: 3597470391549
MPN:
02520610010
DX M12
Series: HELAVIA DX
02520610010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available: 36 pcs.
Available in 7 Days: 4,050 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2892 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 0252 0610 010, SES-Sterling

DX grommet, sealing in EPDM rubber, IP67.

Applications

  • Grommet suitable for appliance outlets
  • Control box outputs
  • Housing outputs
Technical specifications
Filter Property Value
Product type grommet
min. cable diameter 4 mm
max. Cable diameter 7 mm
Mounting hole size 12.5 mm
Thread size M12
Wall thickness 2 mm
Length 12.8 mm
Colour black
Material EPDM
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
RoHS conform Yes
SVHC free No