02520603010 | SES-Sterling
Grommet, cable Ø 10 to 15 mm, EPDM, black, 02520603010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Available in 7 Days: 4,000 pcs. - if ordered today
Grommet DX, 02520603010, SES-Sterling
Grommet DX for all exits of panels, enclosures and housings of all types, etc. Owing to the closed cover, it is possible to use it as a temporary seal for a later wiring.In order to introduce the cable, the cover can be perforated for example with the help of a screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 10 mm | |
| max. Cable diameter | 15 mm | |
| Mounting hole size | 25.5 mm | |
| Wall thickness | 4 mm | |
| Length | 26 mm | |
| Colour | black | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |