02520551010 | SES-Sterling
Grommet, cable Ø 25 to 32 mm, CR, black, 02520551010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6775 €
50 pcs.
2.4633 €
100 pcs.
2.3205 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 02520551010, SES-Sterling
Intended for the mechanical protection of cable outlets on devices, distribution cabinets and switchgear. Cable ties are used to fix the cable in place and relieve strain on it.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 25 mm | |
| max. Cable diameter | 32 mm | |
| Mounting hole size | 38 mm | |
| Wall thickness | 4 mm | |
| Length | 24.5 mm | |
| Colour | black | |
| Material | CR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |