02520374010 | SES-Sterling

Grommet, cable Ø 38 mm, CR, black, 02520374010

Order No.: 12H0911
EAN: 3597470895399
MPN:
02520374010
DA 380/440/10
Series: HELAVIA DA
02520374010 SES-Sterling Grommets Image 1
02520374010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Available: 19 pcs.
Available in 7 Days: 1,962 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
25 pcs.
3.5581 €
50 pcs.
3.2844 €
100 pcs.
3.0226 €
500 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520374010, SES-Sterling

The 02520374010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 38 mm
Mounting hole size 44 mm
Wall thickness 1 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes