02520366010 | SES-Sterling

Grommet, cable Ø 8 mm, CR, black, 02520366010

Order No.: 12H0907
EAN: 3597471300403
MPN:
02520366010
DA 80/160/20
Series: HELAVIA DA
02520366010 SES-Sterling Grommets Image 1
02520366010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 55 pcs.
Available in 7 Days: 750 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520366010, SES-Sterling

The 02520366010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 8 mm
Mounting hole size 16 mm
Wall thickness 2 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes