02520332010 | SES-Sterling

Grommet, cable Ø 30 mm, CR, black, 02520332010

Order No.: 12H0895
EAN: 3597470018736
MPN:
02520332010
DA 300/350/20
Series: HELAVIA DA
02520332010 SES-Sterling Grommets Image 1
02520332010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 29 pcs.
Available in 7 Days: 4,825 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
25 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520332010, SES-Sterling

The 02520332010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 30 mm
Mounting hole size 35 mm
Wall thickness 2 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes