02520329010 | SES-Sterling
Grommet, cable Ø 30 mm, PCR, black, 02520329010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Available in 7 Days: 575 pcs. - if ordered today
Total Price:
129.41 € *
Price list
Quantity
Price per unit*
25 pcs.
5.1765 €
50 pcs.
4.8671 €
100 pcs.
4.5696 €
500 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Elongated grommet, 02520329010, SES-Sterling
DH feed-through grommet with a lining.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 30 mm | |
| Mounting hole size | 39 mm | |
| Wall thickness | 40 mm | |
| Length | 50 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |