02520323010 | SES-Sterling
Grommet, cable Ø 8 mm, PCR, black, 02520323010
Unit Price (€ / pc.)
0.1868 € *
Available: 100 pcs.
Available in 7 Days: 14,650 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1868 €
25 pcs.
0.1714 €
50 pcs.
0.1607 €
100 pcs.
0.1511 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Elongated grommet, 02520323010, SES-Sterling
DH feed-through grommet with a lining.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 8 mm | |
| Mounting hole size | 11.5 mm | |
| Wall thickness | 16 mm | |
| Length | 20 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |