02520320010 | SES-Sterling
Grommet, cable Ø 25 mm, PCR, black, 02520320010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available in 7 Days: 1,075 pcs. - if ordered today
Total Price:
88.95 € *
Price list
Quantity
Price per unit*
25 pcs.
3.5581 €
50 pcs.
3.3439 €
100 pcs.
3.1416 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Elongated grommet, 02520320010, SES-Sterling
DH feed-through grommet with a lining.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 25 mm | |
| Mounting hole size | 31 mm | |
| Wall thickness | 33 mm | |
| Length | 38 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |