02520308010 | SES-Sterling
Grommet, cable Ø 6.5 mm, PCR, black, 02520308010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available: 100 pcs.
Available in 7 Days: 10,750 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
10 pcs.
0.1749 €
50 pcs.
0.1595 €
100 pcs.
0.1511 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical grommet, 02520308010, SES-Sterling
Feed-through grommet DE with 2 unequal chucks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 6.5 mm | |
| Mounting hole size | 10 mm | |
| Wall thickness | 1.5 mm | |
| Length | 9.5 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |