02520238010 | SES-Sterling

Grommet, cable Ø 10 mm, PCR, black, 02520238010

Order No.: 13H2397
EAN: 3597471133308
MPN:
02520238010
DC 100/140/30
Series: HELAVIA DC
02520238010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Available in 7 Days: 1,100 pcs. - if ordered today
Total Price:
95.20 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9520 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520238010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 10 mm
Mounting hole size 14 mm
Wall thickness 3 mm
Length 8 mm
Colour black
Material PCR
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes