02520226010 | SES-Sterling

Grommet, cable Ø 8 mm, PCR, black, 02520226010

Order No.: 13H2384
EAN: 3597471133230
MPN:
02520226010
DC 80/120/15
Series: HELAVIA DC
02520226010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8806 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520226010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 8 mm
Mounting hole size 12 mm
Wall thickness 1.5 mm
Length 6.5 mm
Colour black
Material PCR
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes