02520225010 | SES-Sterling

Grommet, cable Ø 8 mm, PCR, black, 02520225010

Order No.: 13H2383
EAN: 3597471133223
MPN:
02520225010
DC 80/120/10
Series: HELAVIA DC
02520225010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available in 7 Days: 550 pcs. - if ordered today
Total Price:
86.87 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8687 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520225010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 8 mm
Mounting hole size 12 mm
Wall thickness 1 mm
Length 6 mm
Colour black
Material PCR
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes