02520220010 | SES-Sterling

Grommet, cable Ø 7 mm, PCR, black, 02520220010

Order No.: 13H2382
EAN: 3597470018576
MPN:
02520220010
DC 70/250/60
Series: HELAVIA DC
02520220010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Available in 7 Days: 350 pcs. - if ordered today
Total Price:
172.55 € *
Price list
Quantity
Price per unit*
100 pcs.
1.7255 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520220010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 7 mm
Mounting hole size 25 mm
Wall thickness 6 mm
Length 10 mm
Colour black
Material PCR
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes