02520217010 | SES-Sterling

Grommet, cable Ø 5.1 mm, PCR, black, 02520217010

Order No.: 13H2381
EAN: 3597471170204
MPN:
02520217010
DC 51/70/30
Series: HELAVIA DC
02520217010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1404 € *
Available in 7 Days: 1,650 pcs. - if ordered today
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1404 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520217010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 5.1 mm
Mounting hole size 7 mm
Wall thickness 3 mm
Length 9 mm
Colour black
Material PCR
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes