02520211010 | SES-Sterling
Grommet, cable Ø 94 mm, PCR, black, 02520211010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available in 7 Days: 1,050 pcs. - if ordered today
Total Price:
124.35 € *
Price list
Quantity
Price per unit*
25 pcs.
4.9742 €
50 pcs.
4.6886 €
100 pcs.
4.3911 €
500 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 02520211010, SES-Sterling
HELAVIA standard grommet DC with equal sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 94 mm | |
| Mounting hole size | 101 mm | |
| Wall thickness | 3 mm | |
| Length | 14 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |