02520207010 | SES-Sterling

Grommet, cable Ø 19 mm, PCR, black, 02520207010

Order No.: 13H2401
EAN: 3597470018538
MPN:
02520207010
DC 190/250/135
Series: HELAVIA DC
02520207010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available: 50 pcs.
Available in 7 Days: 850 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.8211 €
100 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520207010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 19 mm
Mounting hole size 25 mm
Wall thickness 13.5 mm
Length 19.5 mm
Colour black
Material PCR
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes