02520204010 | SES-Sterling
Grommet, cable Ø 9 mm, PCR, black, 02520204010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1702 € *
Available in 7 Days: 4,100 pcs. - if ordered today
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1702 €
500 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 02520204010, SES-Sterling
HELAVIA standard grommet DC with equal sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 9 mm | |
| Mounting hole size | 11 mm | |
| Wall thickness | 3 mm | |
| Length | 9.6 mm | |
| Colour | black | |
| Material | PCR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |