02520202010 | SES-Sterling

Grommet, cable Ø 9 mm, PCR, black, 02520202010

Order No.: 13H2390
EAN: 3597470018491
MPN:
02520202010
DC 90/110/15
Series: HELAVIA DC
02520202010 SES-Sterling Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1678 €
500 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520202010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 9 mm
Mounting hole size 11 mm
Wall thickness 1.5 mm
Length 8.1 mm
Colour black
Material PCR
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes