02520189010 | SES-Sterling

Grommet, cable Ø 23 mm, CR, black, 02520189010

Order No.: 12H0892
EAN: 3597470203125
MPN:
02520189010
DA 230/300/60
Series: HELAVIA DA
02520189010 SES-Sterling Grommets Image 1
02520189010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Available: 27 pcs.
Available in 7 Days: 9,025 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520189010, SES-Sterling

The 02520189010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 23 mm
Mounting hole size 30 mm
Wall thickness 6 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes