02520166010 | SES-Sterling

Grommet, cable Ø 12 mm, CR, black, 02520166010

Order No.: 12H0874
EAN: 3597470018293
MPN:
02520166010
DA 120/180/40
Series: HELAVIA DA
02520166010 SES-Sterling Grommets Image 1
02520166010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available: 81 pcs.
Available in 7 Days: 8,150 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520166010, SES-Sterling

The 02520166010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 12 mm
Mounting hole size 18 mm
Wall thickness 4 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes