02520163010 | SES-Sterling

Grommet, cable Ø 12 mm, CR, black, 02520163010

Order No.: 12H0871
EAN: 3597470018262
MPN:
02520163010
DA 120/180/15
Series: HELAVIA DA
02520163010 SES-Sterling Grommets Image 1
02520163010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available: 100 pcs.
Available in 7 Days: 10,350 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
25 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2749 €
500 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520163010, SES-Sterling

The 02520163010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 12 mm
Mounting hole size 18 mm
Wall thickness 1.5 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes