02520152010 | SES-Sterling

Grommet, cable Ø 5 mm, CR, black, 02520152010

Order No.: 12H0861
EAN: 3597470018156
MPN:
02520152010
DA 50/70/30
Series: HELAVIA DA
02520152010 SES-Sterling Grommets Image 1
02520152010 SES-Sterling Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1178 € *
Available: 40 pcs.
Available in 7 Days: 30,200 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
25 pcs.
0.1071 €
50 pcs.
0.0988 €
100 pcs.
0.0916 €
500 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520152010, SES-Sterling

The 02520152010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 5 mm
Mounting hole size 7 mm
Wall thickness 3 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes